Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52610-0672
Order Code1757103
Product RangeEasy-On 52610
Also Known AsGTIN UPC EAN: 822350225922
Technical Datasheet
873 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.645 |
| 100+ | €0.632 |
| 500+ | €0.620 |
| 1000+ | €0.607 |
| 2000+ | €0.595 |
| 3000+ | €0.582 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52610-0672
Order Code1757103
Product RangeEasy-On 52610
Also Known AsGTIN UPC EAN: 822350225922
Technical Datasheet
Pitch Spacing1mm
No. of Contacts6Contacts
Product RangeEasy-On 52610
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Robust solder tabs (nails)
- ZIF and LIF options
- Robust terminal and actuator designs
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
6Contacts
Product Range
Easy-On 52610
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 52610-0672
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359