Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52559-4033
Order Code2612337
Product RangeEasy-On 52559
Also Known AsGTIN UPC EAN: 887191289908
Technical Datasheet
2,000 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1000+ | €2.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€2,010.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No52559-4033
Order Code2612337
Product RangeEasy-On 52559
Also Known AsGTIN UPC EAN: 887191289908
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts40Contacts
Product RangeEasy-On 52559
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingTin Silver Bismuth Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 52559-4033 from Molex is a 52559 series vertical, surface mount ZIF Easy-On type FFC/FPC connector with 40 circuits. This single row connector mates with Molex Premo-Flex FFC connector.
- Maximum current of 0.5A per contact and maximum voltage of 50V
- Natural colour nylon resin material
- Durability of 20 mating cycles
- Flammability rating meets UL94V-0
- Mated height of 3.9mm
- Phosphor bronze material with silver, tin-bismuth mating plating and termination
- Operating temperature range from -40 to 85°C
- Net weight of 471.542/mg
- PC tail length of 2mm
- Mating interface pitch of 0.5mm and termination interface pitch of 0.50mm
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
No SVHC (14-Jun-2023)
No. of Contacts
40Contacts
Product Range
Easy-On 52559
Contact Position
-
Contact Plating
Tin Silver Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000979