You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

43640-0501

Connector Housing, Single Row, Micro-Fit 3.0 43640 Series, Plug, 5 Ways, 3 mm

MOLEX 43640-0501

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
43640-0501
Order Code:
3076143
Product Range
Micro-Fit 3.0 43640 Series
Also Known As:
GTIN UPC EAN: 800755008432
Technical Datasheet:
43640-0501   Datasheet
See all Technical Docs

Product Range Selector (Micro-Fit 3.0 43640 Series)

See all from this product range

Product Overview

The Micro-Fit 3.0 series Connector is a 3mm pitch high-density, low-power connector system available in wire-to-wire and wire-to-board configurations with SMT and through-hole options and up to 8.5A to meet low- to mid-range power application needs. Molex's Micro-Fit 3.0 interconnects offer users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Based on a 3.0mm centreline Micro-Fit 3.0 is available in wire-to-wire and wire-to-board configurations, SMT and through-hole processing, 2 to 24 circuits and single- and dual-row versions. These can be purchased in pure tin or one of two thicknesses of select gold. Contacts are fully isolated on each side of the interface to eliminate potential arcing and incorporate four points of contact for redundancy. The housings utilize positive-lock features to prevent accidental disconnects.
  • Fully isolated contacts
  • Full polarization
  • Positive locks
  • UL94V-0 flammability rating

Applications

Alternative Energy, Automotive, Communications & Networking, Consumer Electronics, Medical, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro-Fit 3.0 43640 Series

:
Plug (View Associated Connectors)

:
5Ways

:
3mm

:
Molex Micro-Fit 3.0 43031 Series Pin Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 800755008432
Best Seller

974 In stock

7,500 more will be available on 6/4/21
7,500 more will be available on 6/11/21

Reserving future stock

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€0.402

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €0.402
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €0.277
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €0.259
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.24
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €0.229
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €0.191
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --