Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No26-01-3116
Order Code3048980
Product RangeMini-Fit Jr. 5569
Technical Datasheet
3,028 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.750 |
10+ | €2.130 |
100+ | €1.910 |
250+ | €1.720 |
500+ | €1.580 |
1000+ | €1.360 |
Price for:Each
Minimum: 1
Multiple: 1
€2.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-01-3116
Order Code3048980
Product RangeMini-Fit Jr. 5569
Technical Datasheet
Connector SystemsPower
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMini-Fit Jr. 5569
Connector ShroudShrouded
Contact MaterialBrass Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Power
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
4.2mm
No. of Contacts
6Contacts
Product Range
Mini-Fit Jr. 5569
Contact Material
Brass Alloy
Connector Type
PCB Header
Technical Docs (3)
Alternatives for 26-01-3116
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359