Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No215913-1004.
Order Code4168830
Product RangeMini-Fit Max 215913 Series
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.920 |
10+ | €0.822 |
25+ | €0.793 |
50+ | €0.764 |
100+ | €0.736 |
250+ | €0.686 |
500+ | €0.631 |
1000+ | €0.568 |
Price for:Each
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No215913-1004.
Order Code4168830
Product RangeMini-Fit Max 215913 Series
Product RangeMini-Fit Max 215913 Series
No. of Positions4Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Max 212515 Series Socket Crimp Terminals, 212516 Series TPA Retainer
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini-Fit Max 215913 Series
No. of Positions
4Ways
For Use With
Molex Mini-Fit Max 212515 Series Socket Crimp Terminals, 212516 Series TPA Retainer
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814