Quantity | Price (ex VAT) |
---|---|
1+ | €7,919.000 |
Product Information
Product Overview
215786-0110 is a FA2 pneumatic feed crimp applicator for MX150 crimp terminals (22AWG and 0.50mm² wire). Quick setup time plus, the crimp height, track and feed adjustments can be set without removing the applicator from the press. Fine adjustment allows users to achieve target with little effort by adjusting in increments of 0.015mm for conductor crimp height and 0.025mm for insulation height. Independent adjustment rings allow users to quickly adjust the conductor or insulation crimp height without affecting each other. This applicator is configured with a pneumatic feed, which requires a 4-way pneumatic valve for operation.
- Automatic, semi-automatic level of automation
- Applicator designed to industry-standard mounting and 135.80mm shut height
- Fine adjustment of the bend is achieved using the bend adjust dial
- Directly adapts to most automatic wire processing machines
- This applicator was designed for use in a wire processor only
Warnings
To prevent injury, never operate this applicator without the guards supplied with the press or wire processing machine in place.
Notes
This applicator was designed for use in a wire processor only.
Technical Specifications
Applicator
FA2 207127 Series
Molex MX150 Series 22AWG & 0.5mm² Grip Mat Seal Receptacle Crimp Terminals
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 215786-0110
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate