You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

214770-0430

Cable Assembly, Micro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle, 4 Ways, 3 mm, 1 Row, 3 m

New

MOLEX 214770-0430
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
214770-0430
Order Code:
3798702
Product Range
Micro-Fit 3.0 OTS 214770
Technical Datasheet:
214770-0430   Datasheet
See all Technical Docs

Product Range Selector (Micro-Fit 3.0 OTS 214770)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Micro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle

:
4Ways

:
3mm

:
1 Row

:
3m

:
9.8ft

:
Micro-Fit 3.0 OTS 214770

:
20AWG

:
Black

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Off-the-Shelf (OTS) Micro-Fit double-ended, overmoulded assemblies with strain relief are suitable for rugged signal connection. Applications includes consumer and data/computing. Positive latching helps ensure secure retention when receptacle and header or receptacle and plug are mated. Prevents accidental unmating. Mates with Micro-Fit 3.0 plug housings 43640, Micro-Fit TPA plug housing 200875, Micro-Fit 3.0 headers 43650, Micro-Fit 3.0 cable assembly 214752, 214753.
  • 214770 series Micro-Fit 3.0 female-to-Micro-Fit 3.0 female off-the-shelf (OTS) cable assembly
  • Single row, locking tang on terminals helps secure terminals in housings
  • Polarized mating geometry helps prevent accidental mis-mating
  • Overmolded strain relief reduces mechanical stress on wires and terminals
  • Maximum voltage is 300V AC/DC and maximum current per contact is 8.5A
  • Minimum durability of 30 cycles, crimp or compression termination interface style
  • Flammability UL 94V-0 rating
  • Black colour nylon housing, phosphor bronze terminal, tin plating
  • UL 2464 wire/cable type
  • Operating temperature range from -20 to +80°C

Back order today stock arriving week commencing 4/29/22

Notify me when back in stock

€9.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €9.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €8.18
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €7.23
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €7.02
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €6.83
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €6.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --