Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120068-0190
Order Code4129831
Product RangeMicro-Change 120068 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €101.090 |
5+ | €97.760 |
10+ | €94.420 |
25+ | €91.090 |
50+ | €87.760 |
100+ | €86.710 |
Price for:Each
Minimum: 1
Multiple: 1
€101.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120068-0190
Order Code4129831
Product RangeMicro-Change 120068 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type B2x Micro-Change Receptacle
No. of Positions-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMicro-Change 120068 Series
SVHCLead
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
-
Cable Length - Imperial
3.3ft
SVHC
Lead
Connector Type B
2x Micro-Change Receptacle
Cable Length - Metric
1m
Product Range
Micro-Change 120068 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
Product traceability