Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120066-0693
Order Code3490528
Product RangeMicro-Change 120066 Series
Also Known As1200660693
Technical Datasheet
35 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.140 |
5+ | €20.830 |
10+ | €19.930 |
25+ | €19.010 |
Price for:Each
Minimum: 1
Multiple: 1
€23.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-0693
Order Code3490528
Product RangeMicro-Change 120066 Series
Also Known As1200660693
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric6m
Cable Length - Imperial19.7ft
Product RangeMicro-Change 120066 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
19.7ft
SVHC
Lead (27-Jun-2024)
Connector Type B
M12 Plug
Cable Length - Metric
6m
Product Range
Micro-Change 120066 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.258547