Print Page
64016-0201
Crimp Tool, Ratchet, Molex C-Grid SL, SPOX, Micro Fit & KK Series 36-20AWG Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No64016-0201
Order Code4237194
Product RangeServiceGrade 207129 Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €176.050 |
| 3+ | €175.610 |
Price for:Each
Minimum: 1
Multiple: 1
€176.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No64016-0201
Order Code4237194
Product RangeServiceGrade 207129 Series
Technical Datasheet
Crimp Tool TypeRatchet
Product RangeServiceGrade 207129 Series
SVHCTo Be Advised
Alternatives for 64016-0201
1 Product Found
Product Overview
64016-0201 is a 207129 series ServiceGrade hand crimp tool for field repair only, for production use our PremiumGrade tool.
- A full cycle ratcheting hand tool ensures complete termination
- Ergonomic soft grip handles for comfortable crimping
- C-Grid SL™, SPOX™, Micro Fit ™, and 0.100” KK™ Terminals, 20-36AWG
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
ServiceGrade 207129 Series
For Use With
Molex C-Grid SL, SPOX, Micro Fit & KK Series 36-20AWG Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84799070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.872711