You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

173108-0057

Computer Cable, D Subminiature Receptacle, Free End, 19.7 ", 500 mm, Black, 173108 Series

MOLEX / FCT 173108-0057

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
173108-0057
Order Code:
2912150
Product Range
173108 Series
Also Known As:
KAB2521L0.5V01, GTIN UPC EAN: 191128455121
Technical Datasheet:
173108-0057   Datasheet
See all Technical Docs

Product Range Selector (173108 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
D Subminiature Receptacle

:
Free End

:
19.7"

:
500mm

:
Black

:
173108 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • Cable assembly with D-Sub grounding panel socket and waterproof cap
  • IP66, IP67 rated
  • Mates with 173114-0265 D-sub grounded plug
  • Current rating is 40A
  • 6mm to 8mm cable diameter

Applications

Data / Computing, Industrial Automation, Telecommunications

Also Known As

KAB2521L0.5V01, GTIN UPC EAN: 191128455121

Only 79 Remaining

Product is no longer manufactured

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€13.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €13.74
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €13.47
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €13.19
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €12.92
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €12.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --