Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOBILE MARK
Manufacturer Part NoMGRM-UMB-3C-BLK-120
Order Code4241429
Product RangeMGRM Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €91.860 |
Price for:Each
Minimum: 1
Multiple: 1
€91.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoMGRM-UMB-3C-BLK-120
Order Code4241429
Product RangeMGRM Series
Technical Datasheet
Antenna Type3G / Cellular / UMTS / AWS
Frequency Min1.65GHz
Frequency Max2.7GHz
Antenna MountingMagnetic
Gain3dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna Polarisation-
Product RangeMGRM Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
3G / Cellular / UMTS / AWS
Frequency Max
2.7GHz
Gain
3dBi
Input Power
10W
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
1.65GHz
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
MGRM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003