Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €177.570 |
Price for:Each
Minimum: 1
Multiple: 1
€177.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-1984
Order Code2507515
Silicon ManufacturerAtmel
No. of Bits32bit
Silicon Family NameSAM E
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberATSAM3X8E
Kit ContentsDev Board ATSAM3X8E
Product Range-
Product Overview
The MIKROE-1984 is a Flip and click two-sided Development Board with a split personality. It can be used as a 32-bit ARM-powered Arduino Due, but it can also run Python. In either case, it is a beginner-friendly rapid prototyping tool expandable with up to four click boards™.
Applications
Test & Measurement, Industrial
Technical Specifications
Silicon Manufacturer
Atmel
Silicon Family Name
SAM E
Core Sub-Architecture
Cortex-M3
Kit Contents
Dev Board ATSAM3X8E
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ATSAM3X8E
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13