Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064L6W-FPTLW
Order Code2219018
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG128064L6W-FPTLW
Order Code2219018
Technical Datasheet
Resolution128 x 64
Display AppearanceBlack on White
Logic Voltage3V
Interface TypeParallel, SPI
Font SetNo Font
Display ModeTransflective
LCD Display TypeFSTN
Module Size55.2mm x 39.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourWhite LED
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Graphic LCD module
- Resolution 128x64 dots (128 x 64)
- Positive mode FSTN material
- Appearance black dots on white background
- Transflective technology, for both outdoor and indoor applications
- Chip on glass construction (COG) for reduced power and low profile requirements
- On glass ST7565P Controller with standard parallel interface
- 3.0V logic supply
- 1/64 display duty and 1/9 driving bias
- Preferred 6 o'clock viewing angle
- White LED backlight
- Wide operating temperature range -20 to +70oC
- 34 way flat flexi cable (FFC), 0.5mm pitch. Plus 2x backlight pins
- Overall dimensions - 55.2 x 39.8 x 6.5mm excluding FFC
- Viewing area - 45.2 x 27.0mm
- Dot size - 0.28 x 0.34mm
Technical Specifications
Resolution
128 x 64
Logic Voltage
3V
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
-
Display Appearance
Black on White
Interface Type
Parallel, SPI
Display Mode
Transflective
Module Size
55.2mm x 39.8mm
Operating Temperature Max
70°C
Backlighting Colour
White LED
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06