Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1613-I/P
Order Code3632606
Product RangePIC16 Family PIC16LF161x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
600+ | €1.050 |
Price for:Each
Minimum: 600
Multiple: 600
€630.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16LF1613-I/P
Order Code3632606
Product RangePIC16 Family PIC16LF161x Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16LF161x Series Microcontrollers
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size3.5KB
No. of Pins14Pins
IC Case / PackagePDIP
No. of I/O's12I/O's
InterfacesI2C, SPI, USART
RAM Memory Size256Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyPIC16
MCU SeriesPIC16LF161x
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PIC16 Family PIC16LF161x Series Microcontrollers
Operating Frequency Max
32MHz
No. of Pins
14Pins
No. of I/O's
12I/O's
RAM Memory Size
256Byte
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Device Core
PIC16
Program Memory Size
3.5KB
IC Case / Package
PDIP
Interfaces
I2C, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
PIC16LF161x
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability