Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.290 |
25+ | €3.220 |
100+ | €3.160 |
250+ | €3.090 |
Product Information
Product Overview
The PIC16F648A-I/SS is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 7kB of addressable program memory size, 256bytes of data memory size, 16 general-purpose I/O pins and two comparators. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- One 10-bit PWM
- Low voltage programming
- Low speed clock mode
- Programmable BOR
- 4MHz internal oscillator
- On-chip voltage reference
- 256 bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC16 Family PIC16F6XX Series Microcontrollers
20MHz
20Pins
16I/O's
256Byte
-
5.5V
85°C
PIC16
-
No SVHC (21-Jan-2025)
PIC16
7KB
SSOP
USART
-
3V
-40°C
Surface Mount
PIC16F6xx
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PIC16F648A-I/SS
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate