Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMPL485A-I/AJA
Order Code3576915
Technical Datasheet
Product Range-
CPU Speed100MHz
Core ArchitectureARM Cortex-M4F
MPU Case StyleTFBGA
No. of Pins121Pins
MPU Family-
MPU SeriesPL485
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Core Architecture
ARM Cortex-M4F
No. of Pins
121Pins
MPU Series
PL485
CPU Speed
100MHz
MPU Case Style
TFBGA
MPU Family
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001