Print Page
391 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.780 |
25+ | €0.650 |
100+ | €0.590 |
250+ | €0.578 |
Price for:Each
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP1501-10E/SN
Order Code2524545
Product RangeMCP1501
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeMCP1501
Reference Voltage Min1.023V
Reference Voltage Max1.025V
Initial Accuracy0.08%
Temperature Coefficient± 10ppm/°C
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Reference Voltage1.024V
Voltage Reference Case StyleNSOIC
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
1.023V
Initial Accuracy
0.08%
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
1.024V
Product Range
MCP1501
Reference Voltage Max
1.025V
Temperature Coefficient
± 10ppm/°C
No. of Pins
8Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
NSOIC
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
Product traceability