Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoEV27C97A
Order Code3643324
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €102.340 |
Price for:Each
Minimum: 1
Multiple: 1
€102.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV27C97A
Order Code3643324
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberMCP16361-E/MF
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEvaluation Board MCP16361-E/MF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV27C97A is a MCP16361 evaluation board. MCP16361/2/3 can regulate the output voltage over a wide 2V to 20V range, and typically can deliver over 3A of load current at 3.3V output, when supplied from a 12V input. The maximum input voltage range is 4V to 48V. The regulated voltage (VOUT) should be lower than the input voltage (VIN).
- Input voltage range (VIN) of 4V transient up to 48V
- Output voltage of 3.3V
- Output current is typically, 3A at 3.3V output, 12V input
- Automatic PFM/PWM operation for MCP16361
- PWM switching frequency of 2.2MHz
- Low device shutdown current of 5µA typical and low device quiescent current of 20µA typical
- Integrated N-channel buck switch ON state resistance of 100mohm
- Internal compensation, internal soft start, internal bootstrap diode, internal current limit
- Power good output
- Overtemperature protection (if the die temperature exceeds 155°C, with 25°C hysteresis)
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Evaluation Board MCP16361-E/MF
Automotive Qualification Standard
-
Silicon Core Number
MCP16361-E/MF
Application Sub Type
Buck Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100697