You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ATSAMD21E17A-MU
ARM MCU, SAM D Series, SAM32 Family SAM D2X Series Microcontrollers, ARM Cortex-M0+, 32bit, 48 MHz
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATSAMD21E17A-MU
- Order Code:
- 2423712
- Product Range
- SAM32 Family SAM D2X Series Microcontrollers
- Technical Datasheet:
- ATSAMD21E17A-MU Datasheet
Product Range Selector (SAM32 Family SAM D2X Series Microcontrollers)
See all from this product rangeProduct Overview
- ARM Cortex-M0+ CPU running at up to 48MHz
- Single-cycle hardware multiplier
- Micro trace buffer (MTB)
- Power-on reset (POR) and brown-out detection (BOD)
- External interrupt controller (EIC)
- 16 External interrupts
- One non-maskable interrupt
- Two-pin serial wire debug (SWD) programming, test and debugging interface
- Idle and standby sleep modes
- SleepWalking peripherals
- 12-channel Direct memory access controller (DMAC)
- 12-channel Event system
- 32-bit Real-time counter (RTC) with clock/calendar function
- Watchdog timer (WDT)
- CRC-32 generator
- One full-speed (12Mbps) Universal serial bus (USB) 2.0 interface
- Peripheral touch controller (PTC)
- Easy pin migration to SAMD21G and SAMD21J devices
Applications
Lighting, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SAM32 Family SAM D2X Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32bit
- :
- 48MHz
- :
- 128KB
- :
- 16KB
- :
- 32Pins
- :
- QFN
- :
- 26I/O's
- :
- I2C, LIN, SPI, USART
- :
- 1.62V
- :
- 3.63V
- :
- SAM32
- :
- SAM D2X
- :
- MSL 3 - 168 hours
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
376 In stock
376 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
490 more will be available on 7/17/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/28/22
490 more will be available on 7/17/21
Reserving future stockOrder before 19.00 Hrs
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €2.26 | |
25+ | €2.06 | |
100+ | €1.86 |
Pricing is unavailable. Please contact customer services.