You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ATSAMD20G18A-AU
ARM MCU, SAM D Series, SAM32 Family SAM D2X Series Microcontrollers, ARM Cortex-M0+, 32bit, 48 MHz
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- ATSAMD20G18A-AU
- Order Code:
- 2361007
- Product Range
- SAM32 Family SAM D2X Series Microcontrollers
- Technical Datasheet:
- ATSAMD20G18A-AU Datasheet
Product Range Selector (SAM32 Family SAM D2X Series Microcontrollers)
See all from this product rangeProduct Overview
- SW debug interface an watchdog timer (WDT)
- ARM Cortex-M0+ CPU running at up to 48MHz processor
- Low power - Idle and standby sleep modes, sleepwalking peripherals
- 32-bit Real time counter (RTC) with clock/calendar function
- CRC-32 generator
- One 12-bit, 350ksps Analog-to-digital Converter (ADC) with up to 20 channels
- Two analog comparators with window compare function
- Peripheral touch controller (PTC) - 256-channel capacitive touch and proximity sensing
- I/O - Up to 52 programmable I/O pins
- Power consumption - down to 70µA/MHz in active mode
- Support for up to 120 touch channels
- Easy pin migration to SAMD20E and SAMD20J devices
- Supported by Atmel studio, the Atmel software framework and the SAM D20 Xplained pro kit
Applications
Consumer Electronics, Lighting
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SAM32 Family SAM D2X Series Microcontrollers
- :
- ARM Cortex-M0+
- :
- 32bit
- :
- 48MHz
- :
- 256KB
- :
- 32KB
- :
- 48Pins
- :
- TQFP
- :
- 38I/O's
- :
- I2C, SPI, UART
- :
- 1.62V
- :
- 3.63V
- :
- SAM32
- :
- SAM D2X
- :
- MSL 3 - 168 hours
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €2.25 | |
25+ | €2.05 | |
100+ | €1.96 | |
1000+ | €1.86 |
Pricing is unavailable. Please contact customer services.