Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.468 |
25+ | €0.459 |
100+ | €0.458 |
250+ | €0.449 |
Product Information
Product Overview
The 25AA040A-I/SN is a 4kB serial Electrically Erasable Programmable Read-Only Memory (EEPROM) accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.
- Maximum clock 10MHz
- Low-power CMOS technology
- Write page mode
- Sequential read
- Self-timed erase and write cycles 5ms maximum
- Block write protection - Protect none, 1/4, 1/2 or all of array
- Built-in write protection
- Power-on/off data protection circuitry
- Write enable latch
- Write-protect pin
- High reliability
- Endurance - 1000000 erase/write cycles
- Data retention - <gt/>200 years
- ESD protection - 4000V
Applications
Automotive, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
4Kbit
SPI
SOIC
1.8V
Surface Mount
85°C
MSL 1 - Unlimited
512 x 8bit
10MHz
8Pins
5.5V
-40°C
4Kbit SPI Serial EEPROM
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate