Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No11LC080-E/P
Order Code3236307
Product Range8Kbit UNI/O Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 720+ | €0.393 |
Price for:Each
Minimum: 720
Multiple: 720
€282.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No11LC080-E/P
Order Code3236307
Product Range8Kbit UNI/O Serial EEPROM
Technical Datasheet
Memory Density8Kbit
Memory Configuration1K x 8bit
InterfacesUNI/O
Clock Frequency Max100kHz
IC Case / PackagePDIP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range8Kbit UNI/O Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
8Kbit
Interfaces
UNI/O
IC Case / Package
PDIP
Supply Voltage Min
2.5V
IC Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Memory Configuration
1K x 8bit
Clock Frequency Max
100kHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
8Kbit UNI/O Serial EEPROM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001