Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK-37-K
Order Code463048
Product RangeMHDTZK
Also Known AsDTZK-37-K, 6560-0805-04
Technical Datasheet
11,250 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.040 |
| 10+ | €5.910 |
| 100+ | €4.160 |
| 250+ | €3.950 |
| 500+ | €3.740 |
| 1000+ | €3.670 |
Price for:Each
Minimum: 1
Multiple: 1
€7.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK-37-K
Order Code463048
Product RangeMHDTZK
Also Known AsDTZK-37-K, 6560-0805-04
Technical Datasheet
Product RangeMHDTZK
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDTZK-37-K is a 37-way full metal D-sub Hood, MHDTZK series, made of zinc with nickel plated finish, excellent EMI shielding. Accepts cable up to 13mm outer diameter, top cable entry. Strain relief inserts ensure a secure termination.
- Kitted size
- Re-openable
- UNC 4-40 (Standard) Thumbscrews
- Standard assembly with C-clip
- -40 to +120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHDTZK
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DC
Connector Body Material
Zinc Alloy Body
Technical Docs (4)
Alternatives for MHDTZK-37-K
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1