Print Page
Image is for illustrative purposes only. Please refer to product description.
128 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.140 |
10+ | €5.260 |
100+ | €4.250 |
250+ | €3.880 |
500+ | €3.510 |
1000+ | €3.440 |
Price for:Each
Minimum: 1
Multiple: 1
€7.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHCDS3W3P2
Order Code4218145
Product RangeMHCD Series
Product RangeMHCD Series
Insert ArrangementDA-3W3
No. of Contacts3Contacts
Contact Type3 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
MH Connectors MHCD Series Combo D-Subs are designed for applications where both power and signal are required from a single connection. The metal shells provide full EMI/RFI shielding while the screw machined contacts make them ideal for applications where a reliable connection is crucial. The fully assembled connectors offer highly reliable performance.
- All contacts are pre-loaded into the insulator
- Available in industry-standard contact configurations - 3W3 / 5W1 / 5W5 / 7W2
- Available with 20A or 40A power contacts, 5A signal contacts
- Options include solder cup, vertical DIP solder and right-angled DIP solder terminations
- UL94V-0 flammability
Technical Specifications
Product Range
MHCD Series
Gender
Plug
Contact Type
3 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Insert Arrangement
DA-3W3
No. of Contacts
3Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010442