You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MG CHEMICALS 8329TFF-25ML

Adhesive, Thermally Conductive, 2 Part Epoxy, Beige, 0.8 W/m.K, Syringe, 25 ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8329TFF-25ML
Order Code:
2889773
Product Range
8329TFF
Technical Datasheet:
8329TFF-25ML   Datasheet
See all Technical Docs

Product Range Selector (8329TFF)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Epoxy - 2 Part

:
Beige

:
0.8W/m.K

:
-

:
Syringe

:
25ml

:
95g

:
8329TFF

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

8329TFF is a thermally conductive, fast-cure two-part epoxy adhesive. It is off-white, smooth, thixotropic and bonds well to a wide variety of substances. It is also flame retardant and meets the UL 94V-0 standard. For a 1 mL quantity, a minimal service cure can be achieved in 15minutes at room temperature and a full cure in 4hours. This product is used to bond heat sinks, LEDs and other heat-generating components in electronic assemblies. It is suitable for use with dual-syringes, mix-tips and automatic dispensing systems. For a longer working life, use 8329TFM or 8329TFS.
  • Thermal conductivity of 0.8W/(m·K)
  • 1:1 mix ratio
  • Working life of 4minutes
  • Set time of 15minutes
  • Cure time of 4hours at room temperature or 15minutes at 65°C (149°F)
  • Flame retardant meets UL 94V-0 standard
  • Provides strong electrical insulation
  • Low CTE prior Tg
  • High tensile and compressive strength
  • Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbons

36 In stock

More stock available week commencing 10/12/23
Standard lead time for this product is 10 weeks.
More details

Order before 19.00 Hrs

With you in 10 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

Non-Cancellable / Non Returnable

€22.22 ( ex VAT  ) €26.4418 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €22.22 €26.4418
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €20.20 €24.038
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €18.52 €22.0388
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --