Print Page
Image is for illustrative purposes only. Please refer to product description.
767 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.496 |
100+ | €0.380 |
500+ | €0.339 |
1000+ | €0.323 |
2500+ | €0.306 |
5000+ | €0.288 |
Price for:Each
Minimum: 10
Multiple: 10
€4.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No31220102
Order Code2774384
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 31220102 from Metz Connect is a PT116xxVBBN (Type 220) series solderable pin header with 2 poles. The 5.08mm pitch, straight terminals plugged into the PCB and then soldered.
- Closed ends
- Codeable
- Insulating material is black colour PA66 (class CTI 600), contact pin material is CuFe
- Solder pin dimension is 1mm x 1mm, solder pin length is 3.25mm
- Recommended PC board hole diameter is 1.5mm
- Clearance and creepage distances is 4.08mm
- IP 00 protection category according to IEC 60529
- Operating temperature range from -40°C to 105°C
- Overvoltage category III, pollution degree 3, 320V rated voltage, 4KV rated test voltage
- Approved by UL, CRJUS, SEV standards
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
300V
Product Range
-
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00076