You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OX803B
Analogue Oscilloscope, 2 Channel, 40 MHz, LED, Power Cord, User Manual, 2 Years
- Manufacturer:
- METRIX METRIX
- Manufacturer Part No:
- OX803B
- Order Code:
- 3430753
- Technical Datasheet:
- OX803B Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Channel
- :
- 40MHz
- :
- LED
- :
- -
- :
- Power Cord, User Manual
- :
- 2 Years
- :
- -
- :
- -
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Wide input dynamic range: 1 mV/div. and up to 20 V/div.
- Surface-mount technology and software switching: modern and reliable
- Microprocessor control for maximum simplicity
- Autoset on all models
- Excellent tracing quality and specific contrast filters
- Readout and measurement cursor (OX 863B)
- Optional RS 232 interface and associated software for remote control by PC
- Multiple mains supply (94 to 264 V and 48 to 440 Hz)
Applications
Automation & Process Control, Test & Measurement
Contents
Mains lead and a user's manual.
Footnotes
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each