You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MTX1050-PC

Spectrum Analyser, Bench, 400kHz to 1GHz, 63 mm, 270 mm, 215 mm

METRIX MTX1050-PC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METRIX METRIX
Manufacturer Part No:
MTX1050-PC
Order Code:
1314627
Technical Datasheet:
MTX1050-PC   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bench

:
-

:
400kHz to 1GHz

:
63mm

:
270mm

:
215mm

:
1.7kg

:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

A high-performance instrument, PC ergonomics…an easy to use Spectrum Analyzer
  • Multi-purpose frequency range from 400 kHz to 1 GHz
  • High level of stability with ±5 ppm/year frequency drift
  • Large measurement dynamic from -90 dBm to +20 dBm
  • 6 sweep speeds, 3 analysis filters and 3 video filters
  • EMC prequalification aptitude and integrated FM demodulation
  • High resolution colour display and large dimensions on PC
  • Up to 5,000 samples in horizontal resolution
  • 4 simultaneous measurements (auto Peak, Marker, 2 delta cursors)
  • Windows environment: screen shots in reports, transfers to Excel
  • Unlimited reference and configuration memories, explicit names
  • Plug & Play USB connection and multilingual PC software
  • Extremely compact and economical on energy

Applications

Test & Measurement, Maintenance & Repair

Contents

MTX 1050 analyzer, 1 USB communication lead, 1 mains lead, 1 CD-ROM including PC application software and instruction manual, 1 BNC connection HF aerial

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Available to manufacturer lead time of 36 days

€1,319.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €1,319.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange