You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KHE 3251

Rotary Drill, SDS Plus, 13 mm Steel, 35 mm Wood, 440 W, EU Plug

METABO KHE 3251

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METABO METABO
Manufacturer Part No:
KHE 3251
Order Code:
2218507
Also Known As:
GTIN UPC EAN: 4007430208705
Technical Datasheet:
KHE 3251   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
440W

:
-

:
SDS Plus

:
13mm

:
35mm

:
-

:
EU
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
The KHE 3251 is an Electronic Combination Hammer suitable for bits and accessories with SDS-plus shank end or cylindrical shaft (without impact). It offers Metabo VibraTech (MVT) for reduced vibration levels and therefore less impact on joints due to the integrated damping system on the handles. The Metabo Quick chuck change, thereby quick change of hammer chuck for hammer drilling and chiselling and quick-action keyless chuck or geared chuck for drilling and fastening screws (accessory). The high performance hammer action precisely mounted in housing made of aluminium alloy and is long lasting and robust. It has safety slide clutch for optimum limitation of any sudden reverse torque that can occur if tools jam or get caught.
  • Ergonomic housing shape for chiselling tasks without side handle
  • Long switch pusher, conveniently accessible in all working situations
  • Hammer stop for drilling in rotary only mode
  • Rotation stop for chiselling
  • Clockwise and anti-clockwise rotation
  • Variospeed (V) electronics for infinitely variable speed change
  • Robust Metabo Marathon motor for extra long service life
  • Rubber-coated handle: vibration-reduced, comfortable and safe
  • Auto-stop carbon brushes to protect the motor
  • 920/min Revolutions at rated load
  • 4.47/min Maximum impact rate
  • 3.1J Maximum single blow energy (EPTA)
  • 222J/s Impact power

Applications

Industrial

Also Known As

GTIN UPC EAN: 4007430208705

No Longer Manufactured

€454.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €454.00
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €437.00