You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPT320
Voltage Tester, 12V to 690V, LED / LCD, -5 °C, 40 °C
- Manufacturer:
- MEGGER MEGGER
- Manufacturer Part No:
- TPT320
- Order Code:
- 3020862
- Technical Datasheet:
- TPT320 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12V to 690V
- :
- LED / LCD
- :
- -5°C
- :
- 40°C
- :
- -
- :
- -
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- AC/ DC voltage from 12 to 690V
- Continuity test (0 to 500kR)
- Phase rotation
- Test current <3.5mA
- Acoustic sounder for over readings
- LCD/LED display
- Bright LED torch
- IP64 body
- CAT IV 600V rating
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €87.40 | |
5+ | €85.65 | |
10+ | €83.90 | |
20+ | €82.16 |
Pricing is unavailable. Please contact customer services.