You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MFT1721
Multifunction Installation Tester, MFT1701 Series, 600 V AC Max., 10 kohm
- Manufacturer:
- MEGGER MEGGER
- Manufacturer Part No:
- MFT1721
- Order Code:
- 3020867
- Product Range
- Megger MFT17x1
- Technical Datasheet:
- MFT1721 Datasheet
Product Range Selector (Megger MFT17x1)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Megger MFT17x1
- :
- -
- :
- 600V
- :
- 10kohm
- :
- 0.999Gohm
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Insulation testing at 1 kV, 500 V, 250 V and 100 V
- 2 & 3-wire non-trip loop impedance testing
- Fast 2-wire high current loop test with Phase To Phase L-L 50~500V
- Simple colour-coded test selector switch
- LCD Display
- Continuity and low Ws at 200 and 15 mA
- Full range of RCD tests from 10 mA to 1000 mA
- Selective, variable, type B and 3-phase RCD (no neutral) testing.
- True RMS voltage measurement and phase rotation
- IP54 Rated
- Adjustable buzzer threshold
Pricing is unavailable. Please contact customer services.
- Price for:
- Each