You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MSD-086

Soldering Iron, Low Voltage, 480 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSD-086
Order Code:
2308559
Technical Datasheet:
MSD-086   Datasheet
See all Technical Docs

Alternatives for MSD-086

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
480°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

This USB portable soldering iron is the first of its kind. It is unique, portable, energy-efficient, and environmentally friendly. It can achieve up to 480°C in 20 seconds by using only a 9V alkaline battery or by connecting to your computer via the included USB cable.
  • Professional grade soldering tip
  • Achieves max. temperature of 480°C via 9V battery or USB connection
  • Built-in ultra bright LED light that illuminates your work area
  • Energy-efficient, only consumes approximately 5W
  • Voltage: 5V
  • Current: 800mA
  • Fast heat-up time of 15 to 20 seconds
  • Protective safety cap
  • Safety on/off switch
  • Includes: 9V battery adapter, USB cable Y-adapter and sponge

No Longer Manufactured

€12.55

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €12.55
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €11.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €8.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --