Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.890 |
5+ | €41.050 |
10+ | €40.210 |
Price for:Each
Minimum: 1
Multiple: 1
€41.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPWM-120-12DA2
Order Code3764246
Product RangePWM-120
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max120W
Output Voltage Max12VDC
Output Current10A
LED Driver ModeConstant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangePWM-120
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 120W PWM output LED driver
- DALI 2 control technology
- Constant voltage PWM style output
- Built-in active PFC function and class II design
- Fully encapsulated with IP67 level
- Function options: 3 in 1 dimming, min dimming level 0.2% for DALI type
- Typical life time<gt/>50000 hours and 5 years warranty
- Suitable for LED strip lighting, indoor LED lighting, LED decorative lighting
- Suitable for LED architecture lighting
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
120W
Output Current
10A
Input Voltage Min
90V
Product Range
PWM-120
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.97