You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

83-15402

Break-away 2.54mm 40-pin strip male header

MCM 83-15402
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MCM MCM
Manufacturer Part No:
83-15402
Order Code:
2802331
Technical Datasheet:
83-15402   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Header

:
2.54mm

:
40Ways

:
3A

:
250V

:
Through Hole Vertical

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

7,601 In stock Need more?

Order before 19.00 Hrs

With you in 3 business days

Non-Cancellable / Non Returnable

This stock will be dispatched from our US warehouse. Delivery charge: £15.95 once per order.

€0.425

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €0.425
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €0.383
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €0.358
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --