You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX3488EPA+

Transceiver RS422, RS485, 3V-3.6V supply, 1 Driver, DIP-8

MAXIM INTEGRATED PRODUCTS MAX3488EPA+
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3488EPA+
Order Code:
2511725
Technical Datasheet:
MAX3488EPA+   Datasheet
See all Technical Docs

Product Overview

The MAX3488EPA+ is a 3.3V powered, slew rate limited true RS485/RS422 transceiver in 8 pin DIP package. The slew rate limited drivers minimize EMI and reduce reflections caused by improperly terminated cables allowing error free data transmission at data rates up to 250Kbps. The driver is short circuit current limited and protected against excessive power dissipation by thermal shutdown circuitry that places the driver output into a high impedance state. The receiver input has a fail-safe feature that gives a logic high output if both inputs are open circuit.
  • Supply voltage range from 3V to 3.6V
  • Operating temperature range from -40°C to 85°C
  • One driver and one receiver
  • No charge pump
  • Full duplex communication
  • Driver
  • receiver enable function
  • Allows up to 32 transceivers on the bus
  • Interoperable with +5V logic
  • Common mode input voltage range from -7V to +12V

Applications

Communications & Networking, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver

:
RS422, RS485

:
1Drivers

:
1Receivers

:
3V

:
3.6V

:
DIP

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

:
MAX3488

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

59 In stock Need more?

Order before 19.00 Hrs

With you next business day

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
€6.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €6.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €5.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €5.20
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €5.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --