You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX3386EEUP+

Transceiver RS232, 3V-5.5V supply, 3 Drivers, TSSOP-20

MAXIM INTEGRATED PRODUCTS MAX3386EEUP+
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX3386EEUP+
Order Code:
2511539
Technical Datasheet:
MAX3386EEUP+   Datasheet
See all Technical Docs

Product Overview

The MAX3386EEUP+ is a 3V, ±25KV ESD-protected RS232 transceiver in 20 pin TSSOP package. The EIA/TIA-232 and V.28/V.24 is a communications interface with low power requirements, high data-rate capabilities and enhanced electrostatic discharge (ESD) protection. The device has two receivers and three transmitters. All RS232 inputs and outputs are protected to ±25KV using the IEC 1000-4-2 air-gap discharge method, ±8KV using the IEC 1000-4-2 contact discharge method and ±15KV using the human body model. It operates in single supply and dual charge pump and the charge pump requires only four small 0.1µF capacitors. It has a unique VL pin that allows interoperation in mixed-logic voltage systems. Both input and output logic levels are pin programmable through the VL pin. It is used in PDAs and PDA cradles, cell phone data cables and subnotebook/palmtop computers.
  • Supply voltage range is 3V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Low 300µA supply current
  • Capable of running at data rates up to 250Kbps
  • 1µA low-power shutdown
  • Meets EIA
  • TIA-232 specifications down to 3V

Applications

Communications & Networking, Portable Devices, Consumer Electronics

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver

:
RS232

:
3Drivers

:
2Receivers

:
3V

:
5.5V

:
TSSOP

:
20Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

:
MAX3386E

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

11 In stock Need more?

Order before 19.00 Hrs

With you next business day

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
€7.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €7.69
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €6.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €6.06
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €5.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --