You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX336CAI+

16:1 Analog Multiplexer IC, Single, 700 ohm, 4.5V to 30V, SSOP-28

MAXIM INTEGRATED PRODUCTS MAX336CAI+
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX336CAI+
Order Code:
2513816
Technical Datasheet:
MAX336CAI+   Datasheet
See all Technical Docs

Product Overview

The MAX336CAI+ is a 16-channel low leakage, CMOS analogue multiplexer in 28 pin SSOP package. This monolithic CMOS analogue multiplexer is designed to connect one of 16 inputs to a common output by control of a 4bit binary address. It can be used as either a mux or a demux and offers electrostatic discharge (ESD) protection greater than 2000V, per method 3015.7.
  • Supply voltage range is 4.5V to 30V, ±4.5V to ±20V
  • Operating temperature range from 0°C to 70°C
  • Maximum RON is 700 ohms at TA = +25°C (single supply)
  • Maximum transition time is 600ns at TA = +25°C (single supply)
  • Maximum on-resistance matching is 10 ohm at TA = +25°C (dual supply)
  • Maximum no-off leakage current is 20pA at TA = +25°C (dual supply)
  • Charge injection of 3.5pC (typ)
  • Plug-in upgrade for industry standard DG506
  • Bidirectional rail to rail signal handling
  • TTL
  • CMOS logic compatible

Applications

Signal Processing, Test & Measurement

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16:1

:
1Circuits

:
700ohm

:
4.5V to 30V, ± 4.5V to ± 20V

:
SSOP

:
28Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available to manufacturer lead time of 141 days

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
€11.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €11.59
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €10.29
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €9.87
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €9.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --