Print Page
Image is for illustrative purposes only. Please refer to product description.
2,900 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.578 |
100+ | €0.424 |
250+ | €0.381 |
500+ | €0.357 |
1000+ | €0.342 |
2500+ | €0.322 |
Price for:Each
Minimum: 10
Multiple: 10
€5.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No6320 02
Order Code1211806
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 632002 is a 2-pole Miniature Screw Terminal Block, UL94V-2 rated polyamide insulation, CuZn, pre-nickel and tin-plated wire protector. Steel, zinc and chromate-plated screw, steel, zinc and chromate-plated lift clamp with protection against misplacing. Upright version with test hole, stringable without loss of pitch.
- M2.5 Screw thread
- 3.4mm Clearance
- 3.6mm Creepage distance
- 7 ±0.5mm Stripping length
- <gt/>10GΩ Insulation resistance
- 0.4Nm Test tightening torque/screw
Applications
Industrial, Building Automation
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
-
Conductor Area CSA
2.5mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002