Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMV 3-RKMV 3-224/1M
Order Code2069609
Product RangeRSMV Series
Technical Datasheet
2 In Stock
45 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.110 |
10+ | €17.750 |
25+ | €17.390 |
100+ | €17.020 |
250+ | €16.660 |
500+ | €16.300 |
Price for:Each
Minimum: 1
Multiple: 1
€18.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMV 3-RKMV 3-224/1M
Order Code2069609
Product RangeRSMV Series
Technical Datasheet
Connector to ConnectorM8 Straight Plug to M8 Receptacle
Connector Type AM8 Sensor Straight 3 Position Plug
Connector Type AM8 Plug
Connector Type BM8 Receptacle
Connector Type BM8 Socket
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeRSMV Series
SVHCLead (27-Jun-2018)
Product Overview
The RSMV 3-RKMV 3-224/1M is a 1m Double-ended Cordset with 3-position M8 straight male to female connection. This sensor cable comes with a halogen-free black PUR outer jacket, CuZn contacts and self-extinguishing TPU housing/moulded body. It is suitable for actuators and distribution boxes.
- Nickel-plated CuZn coupling nut
- 0.34mm² Conductor size
- 4A Nominal current at 40°C
- 60V Nominal voltage
- 63V Rated voltage
- <gt/>10⁹Ω Insulation resistance
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
M8 Straight Plug to M8 Receptacle
Connector Type A
M8 Plug
Connector Type B
M8 Socket
Cable Length - Metric
1m
Product Range
RSMV Series
Connector Type A
M8 Sensor Straight 3 Position Plug
Connector Type B
M8 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
3.28ft
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0357