Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €76.400 |
5+ | €70.160 |
Price for:Each
Minimum: 1
Multiple: 1
€76.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No6300, 50ML
Order Code2332465
Technical Datasheet
Adhesive TypeRetaining
StrengthHigh Strength
ViscosityLow Viscosity
Adhesive ColourGreen
Dispensing MethodBottle
Volume50ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
LOCTITE 6300 is designed for the bonding of cylindrical fitting parts. The product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage due to shock and vibration. Also approved for use on bearings. Its key differentiator is the “White” Material Safety Data Sheet. LOCTITE 6300 carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.
- High-strength retaining compound
- No hazard symbols, risk or safety phrases
- Low viscosity
- Anaerobic cure
- High strength
- 0.15mm Maximum gap size
- 10-minute Fixture time seal
Applications
Maintenance & Repair
Notes
Retaining Compound - high strength. White material safety data sheet, no labelling.
Technical Specifications
Adhesive Type
Retaining
Viscosity
Low Viscosity
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Strength
High Strength
Adhesive Colour
Green
Volume
50ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079