Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.360 |
5+ | €14.490 |
10+ | €13.780 |
50+ | €13.180 |
100+ | €12.890 |
250+ | €12.600 |
Product Information
Product Overview
The LM910-0630 is a dual mode Bluetooth 4.1/HCI Compact USB SMT Module with 110m maximum estimated distance with integrated antenna. Its exceptional performance will allow users to connect up to 110m via Bluetooth 4.1, Classic, EDR and LE standards. This is a very small form factor and high performance module which allows you to connect to up to 7 Bluetooth devices simultaneously. The module is backward compatible with Bluetooth 2.0 and Bluetooth 2.1 + EDR devices and also supports connection to Bluetooth 3.0 and Bluetooth low energy devices (BLE). The module integrates high performance Bluetooth radio, baseband, link manager, host controller interface and is compatible with all Bluetooth stacks. The LM910 is ideally suited for Bluetooth connectivity to serial adapters, laptops, PC's, Bluetooth low energy devices and mono and stereo headsets.
- Smart ready
- Dual-mode with integrated antenna
- USB interface only
- PLC packet loss concealment
- iBeacon compatible
- Low power consumption
- Excellent compatibility
- Powered from USB only
Applications
Wireless, Communications & Networking
Technical Specifications
Bluetooth 4.1 + EDR
5V
3Mbps
-86dBm
75°C
No SVHC (19-Jan-2021)
-
110m
Class 1
-20°C
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate