Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSK065KTP
Order Code2777237
Product RangeSxx65x
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.670 |
| 5+ | €8.190 |
| 10+ | €6.700 |
| 50+ | €6.280 |
| 100+ | €5.850 |
| 250+ | €5.430 |
Price for:Each
Minimum: 1
Multiple: 1
€9.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSK065KTP
Order Code2777237
Product RangeSxx65x
Technical Datasheet
Peak Repetitive Off State Voltage1kV
Gate Trigger Current Max50mA
Average On State Current41A
On State RMS Current65A
Thyristor Case StyleTO-218AC
No. of Pins3Pins
Peak Non Repetitive Surge Current800A
Holding Current Max80mA
Gate Trigger Voltage Max2V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeSxx65x
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
1kV
Average On State Current
41A
Thyristor Case Style
TO-218AC
Peak Non Repetitive Surge Current
800A
Gate Trigger Voltage Max
2V
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
50mA
On State RMS Current
65A
No. of Pins
3Pins
Holding Current Max
80mA
Operating Temperature Max
125°C
Product Range
Sxx65x
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
Product traceability