Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoS6010DS2RP
Order Code3953819
Product RangeTeccor Sxx10xSx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.840 |
| 10+ | €1.950 |
| 25+ | €1.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS6010DS2RP
Order Code3953819
Product RangeTeccor Sxx10xSx Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Average On State Current6.4A
On State RMS Current10A
Thyristor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current83A
Holding Current Max6mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingSurface Mount
Product RangeTeccor Sxx10xSx Series
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
6.4A
Thyristor Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
83A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
Gate Trigger Current Max
200µA
On State RMS Current
10A
No. of Pins
3Pins
Holding Current Max
6mA
Operating Temperature Max
110°C
Product Range
Teccor Sxx10xSx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
Product traceability