You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2N6073BG

Triac, 400 V, 4 A, TO-225, 5 mA, 2.5 V, 10 W

LITTELFUSE 2N6073BG
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2N6073BG
Order Code:
2762936
Product Range
2N607xA/B Series
Technical Datasheet:
2N6073BG   Datasheet
See all Technical Docs

Product Range Selector (2N607xA/B Series)

See all from this product range

Product Overview

The 2N6073BG is a Silicon Bidirectional Thyristor/Sensitive Triac designed primarily for full‐wave AC control applications, such as light dimmers, motor controls, heating controls and power supplies or wherever full‐wave silicon gate controlled solid‐state devices are needed. Triac type thyristors switch from a blocking to a conducting state for either polarity of applied anode voltage with positive or negative gate triggering. It has small, rugged, Thermopad construction for low thermal resistance, high heat dissipation and durability. Sensitive gate triggering uniquely compatible for direct coupling to TTL, HTL, CMOS and operational amplifier integrated circuit logic functions.
  • All diffused and glass passivated junctions for greater parameter uniformity and stability
  • Blocking voltage to 600V
  • 0.5W Average gate power
  • 5V Peak gate voltage
  • 3.5°C
  • W Thermal resistance, junction-to-case

Applications

Lighting, Motor Drive & Control, HVAC, Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
400V

:
4A

:
TO-225

:
5mA

:
2.5V

:
10W

:
-

:
15mA

:
3Pins

:
110°C

:
2N607xA/B Series

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote (min. 500 €)

€0.896

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €0.896
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €0.678
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.467
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ €0.444
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €0.42
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ €0.284
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ €0.277
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --