Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoDHR 1000 C10
Order Code1002708
Product RangeDHR-C10 Series
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 24+ | €341.950 |
Price for:Each
Minimum: 24
Multiple: 24
€8,206.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoDHR 1000 C10
Order Code1002708
Product RangeDHR-C10 Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min20V
Supply Voltage Range20VDC to 50VDC
Supply Voltage DC Max50V
Measured CurrentAC / DC
Accuracy1%
Current Measuring Range DC0A to 1kA
Current Measuring Range AC0A to 1kA
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current1kA
Response Time150ms
Accuracy1%
Secondary Signal Type0V to 10V
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeDHR-C10 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DHR-C10 series panel-mounting AC/DC Current Transducer for the electronic measurement of DC and distorted AC waveform currents with galvanic isolation between the primary circuit (power) and the secondary circuit (measurement). It offers true rms 0 to 10V voltage output.
- VFD and SCR waveforms current measurement
- Isolated plastic case recognized according to UL94V-0
- Large aperture for cable up to 32mm diameter
- High isolation between primary and secondary circuits
- Eliminates insertion loss
- Easy installation
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Test & Measurement
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
20VDC to 50VDC
Measured Current
AC / DC
Current Measuring Range DC
0A to 1kA
Current Sensor Technology
Open Loop, Hall Effect
Response Time
150ms
Secondary Signal Type
0V to 10V
Operating Temperature Min
-40°C
Product Range
DHR-C10 Series
Supply Voltage DC Min
20V
Supply Voltage DC Max
50V
Accuracy
1%
Current Measuring Range AC
0A to 1kA
Primary Current
1kA
Accuracy
1%
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26