Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoDHR 100 C5
Order Code1002687
Product RangeDHR-C5 Series
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €285.660 |
| 5+ | €273.760 |
| 10+ | €268.170 |
| 25+ | €262.810 |
| 50+ | €257.660 |
Price for:Each
Minimum: 1
Multiple: 1
€285.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoDHR 100 C5
Order Code1002687
Product RangeDHR-C5 Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range20VDC to 50VDC
Supply Voltage DC Min20V
Supply Voltage DC Max50V
Measured CurrentAC / DC
Current Measuring Range DC-600A to 600A
Accuracy± 1%
Current Sensor TechnologyOpen Loop, Hall Effect
Current Measuring Range AC-600A to 600A
Primary Current100A
Response Time150ms
Accuracy1%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeDHR-C5 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
20V
Measured Current
AC / DC
Accuracy
± 1%
Current Measuring Range AC
-600A to 600A
Response Time
150ms
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
20VDC to 50VDC
Supply Voltage DC Max
50V
Current Measuring Range DC
-600A to 600A
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
100A
Accuracy
1%
Operating Temperature Min
-40°C
Product Range
DHR-C5 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26