You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LEDVANCE 4058075616912
LED LAMP, E14, 2.2W, 240VAC
- Manufacturer:
- LEDVANCE LEDVANCE
- Manufacturer Part No:
- 4058075616912
- Order Code:
- 4135566
-
- Product Range
- PARATHOM SPECIAL T26 Series
- Also Known As:
- GTIN UPC EAN: 4058075616912
- Technical Datasheet:
- 4058075616912 Datasheet
Product Range Selector (PARATHOM SPECIAL T26 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LED
- :
- Pygmy
- :
- E14
- :
- Warm White
- :
- 2.2W
- :
- 2700K
- :
- 240VAC
- :
- Not Dimmable
- :
- 320°
- :
- 12W
- :
- 110lm
- :
- 2.2W
- :
- 240V
- :
- G
- :
- 63mm
- :
- 26mm
- :
- PARATHOM SPECIAL T26 Series
Technical Documents (1)
Product Overview
- Good all-around light emission
- Ideal for decorative and free-burning applications
- Long life of up to 15,000h
Also Known As
8 In stock Need more?
8 in stock for next day delivery (UK stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 5 weeks
With you next business day
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
- 1+
- 25+
- 50+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €5.21 €6.1999 | |
25+ | €4.46 €5.3074 | |
50+ | €4.07 €4.8433 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.