You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EL-ENVIROPAD-TC

Thermometer, -270°C to +1300°C, 107 mm, 68 mm, 19 mm, EasyLog

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
EL-ENVIROPAD-TC
Order Code:
2324846
Product Range
EasyLog
Technical Datasheet:
EL-ENVIROPAD-TC   Datasheet
See all Technical Docs

Product Range Selector (EasyLog)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-270?C to +1300?C

:
107mm

:
68mm

:
19mm

:
EasyLog

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

This robust easy to use handheld device takes and records temperature readings via the attached k-type probe that is supplied with the unit. A large touch screen, colour display indicates temperature, maximum and minimum readings and will produce a graph of the data
  • Temperature °C or °F
  • Supplied with K type probe
  • Graphing
  • Two modes: 'Data Logging' or 'Spot Measurement'
  • High & Low Alarms
  • 2.8" colour touch screen
  • Compatible with thermocouples type J, K, N & T
  • Downloadable data via USB
  • Internal rechargeable lithium polymer battery
  • Date & time function
  • Sounder
  • Removable protective boot for increased durability

Applications

Test & Measurement

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

4 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€153.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €153.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange