You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EL-DATAPAD

Data Logger, Programmer & Data Collector, 8500000

LASCAR EL-DATAPAD
LASCAR EL-DATAPAD
LASCAR EL-DATAPAD
LASCAR EL-DATAPAD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LASCAR LASCAR
Manufacturer Part No:
EL-DATAPAD
Order Code:
2285220
Technical Datasheet:
EL-DATAPAD   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Programmer & Data Collector

:
-

:
8500000

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The EL-DataPad allows users of Lascar's EL-USB data loggers to configure their units and download data and view logging results on-the-spot rather than removing the logger from the environment being measured and taking it to their PC. This allows continual logging with shorter breaks in data collection, less travel for the user, on-site data collection in graph, legend and summary format and the ability for users to reconfigure loggers in 'the field'. The logger is connected to the EL-DataPad via a standard USB port at the top of the viewer. Once connected, the user is guided through a simple touchscreen menu with options to Set-Up Logger, Stop Logger & Download and View Data. On-screen instructions follow the same structure as Lascar's EL-WIN-USB software for PC currently provided with each data logger.
  • Collects and stores data from at least 500 data loggers
  • View downloaded data with general trend and summary screens
  • Allows full or quick set-up of compatible EasyLog USB data loggers
  • Touch screen interface for navigation of menus
  • 2.8" TFT display
  • Stored data can be transferred to a PC/Mac via micro USB cable
  • Use Lascar's EasyLog USB software on a PC to graph data and export to Excel
  • Integral rechargeable lithium battery provides up to 8 hours use (nominal)

Applications

Communications & Networking, Multimedia, Portable Devices, Signal Processing

Contents

Battery: Lithium Polymer, rechargeable via micro-USB connection, LCD: 240x320 2.8" TFT with touch-screen, Internal Flash memory, Single front-panel push-button used for power-switch. Single press=ON, press & hold for 3 sec = OFF, 1x USB Type A socket (top of unit) for connection of Lascar data loggers, 1x micro-USB (bottom of unit) for connection of unit to PC via 1m USB cable supplied.

1 In stock Need more?

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€198.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €198.34
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €190.56
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €183.37
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ €176.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange